111-01631 | HellermannTyton
Cable tie, stainless steel, (L x W) 369 x 8.9 mm, bundle-Ø 8 to 100 mm, silver, -80 to 538 °C, 111-01631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0940 €
50 pcs.
2.9036 €
100 pcs.
2.7251 €
500 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable tie, 111-01631, HellermannTyton
This stainless steel cable tie is designed for fixing loads and cables securely in hazardous industrial environments such as railway carriages, jet engines, inside power plants or on offshore drilling platforms, where exposure to extremes of weather, saltwater and temperature are common.
Features
- No loosening after bundling
- Corrosion and weather resistant
- Significantly improved vibration resistance
- Outstanding chemical resistance
- High temperature resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 369 mm | |
| Width | 8.9 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 8 mm | |
| max. Bundle diameter | 100 mm | |
| Min holding force | 1500 N | |
| Material | stainless steel | |
| Colour | silver | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | JP |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |