111-01591 | HellermannTyton
Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 to 50 mm, black, -25 to 85 °C, 111-01591
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 14 Weeks
Cable tie with integrated RFID transponder, 111-01591, HellermannTyton
This RFID cable tie provides an innovative solution for clear and rapid product identification. The tie is especially suited for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
Features
- Flexible, contactless data communication
- Clear identification of objects through unique numbering
- Faster data management compared to paper solution
- Robust and resistant to harsh environments and cleaning processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with integrated RFID transponder, high frequency 13.56 MHz | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |