111-01522 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 838 x 16 mm, bundle-Ø 25 to 120 mm, black, -50 to 150 °C, 111-01522
Order No.: 42P5681
EAN: 5022660341755
MPN:
111-01522
MBT33UHDFC-SS316L/SP-BK
Series: MBTXHDFC-/MBTUHDFC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 9 Weeks
Double wrap cable tie, 111-01522, HellermannTyton
This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. It is used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls.
In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.
Features
- Non-releasable locking feature
- Corrosion resistant
- Weather resistant
- Outstanding chemical resistance
- High temperature resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 838 mm | |
| Width | 16 mm | |
| Thickness | 0.38 mm | |
| min. Bundle diameter | 25 mm | |
| max. Bundle diameter | 120 mm | |
| Min holding force | 5000 N | |
| Material | polyester, stainless steel | |
| Colour | black | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |