111-01505 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 681 x 12.3 mm, bundle-Ø 17 to 100 mm, black, -50 to 150 °C, 111-01505
Order No.: 42P5675
EAN: 5022660341588
MPN:
111-01505
MBT27XHDFC-SS316L/SP-BK
Series: MBTXHDFC-/MBTUHDFC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7243 € *
Standard delivery time from the manufacturer is: 9 Weeks
Double wrap cable tie, 111-01505, HellermannTyton
This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. It is used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls.
In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.
Features
- Non-releasable locking feature
- Corrosion resistant
- Weather resistant
- Outstanding chemical resistance
- High temperature resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 681 mm | |
| Width | 12.3 mm | |
| Thickness | 0.38 mm | |
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 100 mm | |
| Min holding force | 2500 N | |
| Material | polyester, stainless steel | |
| Colour | black | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |