111-01311 | HellermannTyton
Cable tie, stainless steel, (L x W) 1524 x 12.3 mm, bundle-Ø 17 to 230 mm, metal, -80 to 538 °C, 111-01311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2832 € *
Standard delivery time from the manufacturer is: 10 Weeks
Double wrap cable tie, 111-01311, HellermannTyton
The 111-01311 double wrap tie is used in applications where a fixing requires an extraordinary high tensile strength. This tie wraps around the bundle and passes through the head twice.
Features
- Stainless steel MBT tie with double wrap operation
- Head with two locking balls
- Resistant to arduous conditions and environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 1524 mm | |
| Width | 12.3 mm | |
| Thickness | 0.27 mm | |
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 230 mm | |
| Min holding force | 5000 N | |
| Material | stainless steel | |
| Colour | metal | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |