111-01304 | HellermannTyton
Cable tie, stainless steel, (L x W) 838 x 16 mm, bundle-Ø 12 to 254 mm, metal, -80 to 538 °C, 111-01304
NCNR (non cancelable / non returnable)
Stainless steel cable tie, 111-01304, HellermannTyton
The 111-01304 provides the ideal solution for applications that require a reliable and highly secure fixing solution. Delivering high performance and the ability to withstand extremely high pull forces, this product is also fire resistant making them suitable for hazardous environments. This range of stainless steel MBT cable tie is ideal for a range of industries, such as offshore / oil and gas, electrical power generation, ship building, mass transit and mining. It can also be used within OEM sectors, construction and outdoor radio technology applications. Another use for these metal cable tie is for the installation of lighting within theatres and exhibition halls.
Features
- Patented non-releasable locking feature
- Corrosion resistant
- Weather resistant
- Outstanding chemical resistance
- Anti-magnetic
- Resistant to high temperatures
- Non-burning material
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 838 mm | |
| Width | 16 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 254 mm | |
| Min holding force | 4100 N | |
| Material | stainless steel | |
| Colour | metal | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 538 °C |
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | GB |
| Customs tariff number | 73269098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |