111-01265 | HellermannTyton

Cable tie, PA, (L x W) 252 x 4.8 mm, bundle-Ø 1.5 to 65 mm, black, UV resistant, -40 to 105 °C, 111-01265

Order No.: 12H1198
EAN: 4944387960693
MPN:
111-01265
GL250-PA11W-BK
111-01265 HellermannTyton Cable Ties Image 1
111-01265 HellermannTyton Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
53.55 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5355 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie inside serrated, 111-01265, HellermannTyton

The GalvaLok cable tie has many technical features which make it suitable for use in many applications for fixing and supporting cables, pipes and other elements. The polyamide 11 used to manufacture these ties offers excellent resistance to chemicals in even the most challenging environments such as offshore, oil rigs, construction vehicles, trucks and trailer. This cable tie has excellent UV resistance as well as being highly resistant to chemicals like chlorides: recommended for use on galvanised steel, especially in solar panel installations. In addition, the material has a high impact resistance to low temperatures, which enables the GalvaLok tie to be used in areas where it is cold, for example at high altitudes or in Nordic countries.

Features

  • Manufactured from polyamide 11
  • High UV resistance for long-term outdoor applications
  • Stable technical performance even at very low temperatures
  • High resistance to chemicals, including chlorides
  • Low water absorption rate for consistent technical performance and high durability
Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 252 mm
Width 4.8 mm
Thickness 1.5 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 65 mm
Min holding force 250 N
Material PA
Colour black
detachable closure No
UV-resistant Yes
Halogen free No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes