111-01136 | HellermannTyton
Cable tie, PA, (L x W) 387 x 7.6 mm, bundle-Ø 3 to 100 mm, blue, -40 to 85 °C, 111-01136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7616 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Detectable cable tie, 111-01136, HellermannTyton
This cable tie is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. Ideally suited for the installaton of cabling in and around the manufacturing process.
Features
- Magnetic detectable
- Greatly reduces risk of contamination
- Total metal dispersion throughout the tie
- Can support quality assurance within food production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | for the food industry, detectable | |
| Length | 387 mm | |
| Width | 7.6 mm | |
| Thickness | 1.8 mm | |
| min. Bundle diameter | 3 mm | |
| max. Bundle diameter | 100 mm | |
| Min holding force | 535 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |