111-00388 | HellermannTyton
Cable tie, PA, (L x W) 390 x 4.7 mm, bundle-Ø 1.5 to 110 mm, black, -40 to 105 °C, 111-00388
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2713 €
500 pcs.
0.2404 €
1000 pcs.
0.2094 €
5000 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-00388, HellermannTyton
This inside serrated cable tie is made from heat stabilized Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 390 mm | |
| Width | 4.7 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 110 mm | |
| Min holding force | 355 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |