111-00124 | HellermannTyton
Cable tie, PA, (L x W) 530 x 8.9 mm, bundle-Ø 8 to 150 mm, black, -40 to 85 °C, 111-00124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,487.50 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.4875 €
5000 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie inside serrated, 111-00124, HellermannTyton
The 111-00124 is a cable tie suitable for bundling and securing cables, pipes and hoses. This product can be used universally in a wide range of applications.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Angled strap end for easy looping in
- Easy application either manually or with an application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 530 mm | |
| Width | 8.9 mm | |
| Thickness | 1.9 mm | |
| min. Bundle diameter | 8 mm | |
| max. Bundle diameter | 150 mm | |
| Min holding force | 780 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |