121-68000 | HellermannTyton
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
737.3954 € *
Available: 1 pcs.
Total Price:
737.40 € *
Price list
Quantity
Price per unit*
1 pcs.
737.3954 €
5 pcs.
707.3836 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie tool, 121-68000, HellermannTyton
The EVO KR is designed to apply KR cable ties. Due to its special design the application is secure and offers a high vibration resistance. The EVO KR tool crimps the glass-fibre-reinforced locking pin of the KR seal and leads to plastic deformation of the tie ends. This produces a very proof permanent connection. One reason for customers, especially in the railway and automotive industry, to take this system as a preferred solution.
Features
- One-hand operation
- Sideway insertion of the cable tie
- Lightweight plastic housing
- One front plate to apply 6 mm and 8 mm KR cable ties
- Tension adjustment and possibility to calibrate EVO KR tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tie gun | |
| min. binder width | 6 mm | |
| max. binder width | 8 mm | |
| Handle Material | plastic | |
| Suitable for | KR6/8 | |
| Weight | 537 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |