110-95000 | HellermannTyton
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
772.3100 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
772.31 € *
Price list
Quantity
Price per unit*
1 pcs.
772.3100 €
5 pcs.
740.1800 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tie gun | |
| min. binder width | 4.5 mm | |
| max. binder width | 16 mm | |
| Bond strength | 0.48 mm | |
| Handle Material | PA | |
| Suitable for | metal cable ties | |
| Weight | 514 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82055980 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |