110-88001 | HellermannTyton
Cable tie clamp EVO9i
Unit Price (€ / pc.)
374.85 € *
Available: 1 pcs.
Total Price:
374.85 € *
Price list
Quantity
Price per unit*
1 pcs.
374.85 €
5 pcs.
360.57 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie tool, 110-88001, HellermannTyton
The 110-88001 is ergonomically designed to reduce the risks of repetitive stress injuries to operators while simultaneously increasing productivity. The EVO 9i Tension/Lock/Cut Technology delivers performance, safety and comfort for operators. Calibrated tensioning assures consistent wire-bundle tension before flush cut-off.
Features
- Cuts ties from 50 to 250 lb with a clean, flush cut for personnel safety and wire insulation integrity
- Lightweight tool with the most technologically advanced ergonomic design for reducing work-related risks such as fatigue and injury that affect productivity
- Industrial EVOi provides calibrated tensioning with operational reliability in securing bundles
- Tension dial offers 33 precise, easy-to-read settings (with ¼" increments) that reduce subjectivity or the need for fine tuning
- Tension lock-in mechanism prevents operator from changing tension setting during critical applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tie tensioning tool | |
| min. binder width | 4.6 mm | |
| max. binder width | 13.5 mm | |
| Bond strength | 2 mm | |
| Handle Material | plastic | |
| Weight | 369 g |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |