110-07000 | HellermannTyton

HellermannTyton 110-07000

Order No.: 42P1054
EAN: 4031026103013
MPN:
110-07000
MK7HT
Series: MK7
110-07000 HellermannTyton Cable Tie Tools and Accessories
Image may differ

Processing tool, 110-07000, HellermannTyton

Lightweight glass fibre reinforced plastic housing, Ergonomic design, For cable ties up to 4.8 mm width, MK7HT (High Tension) with high tensile forces, Process-safe tensioning and automatic flush cutting, Infinitely variable tensile force adjustment combined with three-stage quick adjustment, The MK7HT tool is used for processing plastic cable ties in cable assembly. Especially in the automotive industry, white goods as well as in the construction machinery and rail vehicle industry the MK7HT has proven itself.

Technical specifications
Filter Property Value
max. binder width 4.8 mm
Bond strength 1.5 mm
Handle Material plastic
Weight 0.29 kg
Logistics
Property Value
Country of origin US
Customs tariff number 82055980
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes