110-05005 | HellermannTyton
Cutting tool for cable ties, plastic, 0.14 kg, 110-05005
Unit Price (€ / pc.)
170.408 € *
Standard delivery time from the manufacturer is: 1 Week
Manual cutting tool for plastic ties, 110-05005, HellermannTyton
The 110-05005 is a cutting tool for plastic ties, which ensures the cut of the strap while preserving wires and harnesses from being damaged.
This applies to flexible cables, bundles and lines as well as rigid bundled goods. Its use is recommended in many applications for which wires and harnesses have a high value added. Especially for sensitive cable harnesses the use of the EVO cut is recommended.
Features
- Cutting tool for plastic ties
- Tie can be cut off at any part of the strap
- Ensures the cable isolation from being damaged
- Light-weighting plastic housing, ergonomic design
- Single-handed operation
Technical specifications
Filter | Property | Value |
---|---|---|
max. binder width | 7.8 mm | |
Weight | 140 g | |
Handle Material | plastic | |
Version | cable tie cutting tool | |
Suitable for | plastic cable ties | |
Bond strength | 1.8 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82055980 |
Original Packaging | Carton with 1 piece |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |