161-60004 | HellermannTyton

Application tool for cable cover HWPPMC25, HellermannTyton 161-60004, HAT25

Order No.: 12H4389
EAN: 5022660178344
MPN:
161-60004
HAT25-PA66-BU
Series: HAT
161-60004 HellermannTyton Cable Routing Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0920 € *
Available: 4 pcs.
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.2828 €
10 pcs.
6.5450 €
50 pcs.
5.9024 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Ideal for bundling and protecting cables and wires can be removed and reapplied easily. Due to its excellent flame-retardant properties Helawrap Polyamide 6 VO is used wherever fire protection is essential.
Technical specifications
Filter Property Value
Version winding tool for HWPPMC25
diameter 25 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes