598-51402 | HellermannTyton
Vinyl Label, inscribable, (W x H) 25.4 x 76.2 mm, max. bundle Ø 18.2 mm, yellow, 598-51402, package with 60 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.2411 € *
Standard delivery time from the manufacturer is: 7 Weeks
Self-laminating labels in handy pocket book format,Optimum protection against dust and dirt through the pocket book cover sheet,Ideal for repair and maintenance work,Easy labeling and processing of the labels,Excellent protection against moisture and mechanical abrasion through the protective laminate,Auxiliary tool for clean placement of the labels included,Marker pen T82 for professional and permanent manual marking, These self-laminating labels are particularly suitable for quick marking of cables, wires and pipes for temporary and permanent marking on site
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Material | vinyl | |
| Width | 25.4 mm | |
| Height | 76.2 mm | |
| max. Bundle diameter | 18.2 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Bag with 60 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |