598-14023 | HellermannTyton
Vinyl Label, inscribable, (W x H) 12.7 x 38.1 mm, max. bundle Ø 8.1 mm, yellow, 598-14023, package with 240 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.2411 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable marker, 598-14023, HELLERMANN
A quick and simple on-site solution, for either permanent or temporary marking of wires, cables and pipes.
Features
- Ideal for low volume manintenance and repair work
- Booklet cover protects labels when stored
- Self-laminating labels supplied in handy pocket-sized booklets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Material | vinyl | |
| Width | 12.7 mm | |
| Height | 38.1 mm | |
| max. Bundle diameter | 8.1 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Bag with 240 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |