598-11402 | HellermannTyton
Vinyl Label, inscribable, (W x H) 19.05 x 50.8 mm, max. bundle Ø 12.1 mm, blue, 598-11402, package with 120 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.2411 € *
Standard delivery time from the manufacturer is: 7 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Material | vinyl | |
| Width | 19.05 mm | |
| Height | 50.8 mm | |
| max. Bundle diameter | 12.1 mm | |
| Colour | blue | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Bag with 120 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |