592-11071 | HellermannTyton
Vinyl-coated fabric foil Label, imprint "-", (W x H) 6.2 x 19 mm, max. bundle Ø 4 mm, yellow, 592-11071
Order No.: 14L3837
EAN: 4031026172705
MPN:
592-11071
CWMS--260-YE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0631 € *
Available: 4,536 pcs.
Total Price:
4.54 € *
Price list
Quantity
Price per unit*
72 pcs.
0.0631 €
360 pcs.
0.0583 €
720 pcs.
0.0512 €
1080 pcs.
0.0488 €
1800 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-printed label, 592-11071, Hellermann-Tyton
Wire marker with printing, self-adhesive, 6.2 x 19 mm, yellow, marking text -. Suitable for the identification of cables, pipes, and connectors. Ideal for on-site installation.
Features
- Weatherproof cotton fabric identification label
- Can be used either inside or outside
- Material’s flexibility and thick rubber adhesive ensures good contact is maintained even on uneven substrates
- Supplied on handy cards and is easy to remove prior to application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Material | vinyl-coated fabric foil | |
| Imprint | - | |
| Width | 6.2 mm | |
| Height | 19 mm | |
| max. Bundle diameter | 4 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58071090 |
| Country of origin | DE |
| Original Packaging | Sheet with 72 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |