592-11067 | HellermannTyton
Vinyl-coated fabric foil Label, imprint "7", (W x H) 6.2 x 19 mm, max. bundle Ø 4 mm, yellow, 592-11067
Order No.: 14L3828
EAN: 4031026172668
MPN:
592-11067
CWMS-7-260-YE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0464 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pre-printed label, 592-11067, Hellermann-Tyton
Wire marker with printing, self-adhesive, 6.2 x 19 mm, yellow, marking text number 7. Suitable for the identification of cables, pipes, and connectors. Ideal for on-site installation.
Features
- Weatherproof cotton fabric identification label
- Can be used either inside or outside
- Material’s flexibility and thick rubber adhesive ensures good contact is maintained even on uneven substrates
- Supplied on handy cards and is easy to remove prior to application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Material | vinyl-coated fabric foil | |
| Imprint | 7 | |
| Width | 6.2 mm | |
| Height | 19 mm | |
| max. Bundle diameter | 4 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58071090 |
| Country of origin | DE |
| Original Packaging | Sheet with 72 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |