561-02757 | HellermannTyton

PA cable maker, inscribable, (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, purple, 561-02757

Order No.: 42P4626
EAN: 4031026453125
MPN:
561-02757
WIC2-VIOLET-PA66-VT
Series: WIC
561-02757 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
72.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0726 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Length 3 mm
Width 7.1 mm
Height 5.6 mm
max. Bundle diameter 3.8 mm
Colour purple
Markable Yes
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes