561-02739 | HellermannTyton
PA cable maker, imprint "symbol: GND", (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, white, 561-02739
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PA | |
| Imprint | symbol: GND | |
| Length | 3 mm | |
| Width | 7.1 mm | |
| Height | 5.6 mm | |
| max. Bundle diameter | 3.8 mm | |
| Colour | white | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |