561-02600 | HellermannTyton

PA cable maker, imprint "0", (L x W x H) 3 x 7.1 x 5.6 mm, max. bundle Ø 3.8 mm, black, 561-02600

Order No.: 42P4572
EAN: 4031026210315
MPN:
561-02600
WIC2-0-PA66-BK
Series: WIC
561-02600 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
72.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0726 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint 0
Length 3 mm
Width 7.1 mm
Height 5.6 mm
max. Bundle diameter 3.8 mm
Colour black
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes