561-01716 | HellermannTyton

PA cable maker, imprint "-", (L x W x H) 3 x 6.4 x 5 mm, max. bundle Ø 2.8 mm, blue, 561-01716

Order No.: 42P4442
EAN: 4031026448350
MPN:
561-01716
WIC1--PA66-BU
Series: WIC
561-01716 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
64.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0643 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint -
Length 3 mm
Width 6.4 mm
Height 5 mm
max. Bundle diameter 2.8 mm
Colour blue
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes