561-01604 | HellermannTyton
PA cable maker, imprint "0", (L x W x H) 3 x 6.4 x 5 mm, max. bundle Ø 2.8 mm, yellow, 561-01604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PA | |
| Imprint | 0 | |
| Length | 3 mm | |
| Width | 6.4 mm | |
| Height | 5 mm | |
| max. Bundle diameter | 2.8 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |