561-00702 | HellermannTyton

PA cable maker, imprint "+", (L x W x H) 3 x 5.5 x 5 mm, max. bundle Ø 2.2 mm, red, 561-00702

Order No.: 42P4258
EAN: 4031026473161
MPN:
561-00702
WIC0-+-PA66-RD
Series: WIC
561-00702 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0583 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
58.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0583 €
Technical specifications
Filter Property Value
Version cable maker
Material PA
Imprint +
Length 3 mm
Width 5.5 mm
Height 5 mm
max. Bundle diameter 2.2 mm
Colour red
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes