556-80587 | HellermannTyton
PE identification sign, inscribable, (L x W x H) 74 x 12 x 12 mm, red, 556-80587
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable marker, 556-80587, HellermannTyton
It is a specially designed cable marker for identifying wires and cables without using a cable tie. The markers are looped on cables and wires from 2.8 mm to 8 mm, where a permanently legible and UV resistant marking is required. The cable markers consist of a robust and flexible polyurethane material and are especially suited for harsh environments. The material has been conditioned for printing on both thermal transfer and laser beam printers.
Features
- Without using cable ties is cost and time efficient
- UV-stabilised
- Thermal transfer or laser beam printable
- Halogen free
- Good mechanical strength and highly flexible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 74 mm | |
| Width | 12 mm | |
| Height | 12 mm | |
| Colour | red | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39209990 |
| Country of origin | DK |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |