550-14014 | HellermannTyton
Vinyl Label, inscribable, (W x H) 12.7 x 38.1 mm, max. bundle Ø 8.1 mm, white/transparent, 550-14014, package with 200 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
19.4684 € *
Standard delivery time from the manufacturer is: 4 Weeks
Labels for harness diameters of min./max. 4.0/8.1 mm.
Technical attributes (type, label dimensions, label color, quantity per roll): 550-14014, A 12.7, B 12.7, C 38.1 mm, white, 200 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Material | vinyl | |
| Width | 12.7 mm | |
| Height | 38.1 mm | |
| max. Bundle diameter | 8.1 mm | |
| Colour | white/transparent | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |