550-14013 | HellermannTyton
Vinyl Label, inscribable, (W x H) 19.05 x 25.4 mm, max. bundle Ø 18.2 mm, white/transparent, 550-14013, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
27.132 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable ties, 550-14013, HELLERMANN
A specially developed material for use in labels required to wrap around cables and wires.
The conformable structure of the label ensures that once the label is applied to the wire it remains in place without lifting.
Features and benefits
- Palm sized hand held self-laminating label dispenser
- Easy to write on and dispense labels
- Ideal for low volume maintenance and repair work
- Wide range of wire diameters covered as standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Material | vinyl | |
| Width | 19.05 mm | |
| Height | 25.4 mm | |
| max. Bundle diameter | 18.2 mm | |
| Colour | white/transparent | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |