550-11401 | HellermannTyton
Vinyl Label, inscribable, (W x H) 19.05 x 50.8 mm, max. bundle Ø 12.1 mm, white/transparent, 550-11401, package with 150 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
19.4684 € *
Available: 2 pck.
Labels for harness diameters of min./max. 6.1/12.1 mm.
Technical attributes (type, label dimensions, label color, quantity per roll): 550-11401, A 19.1, B 12.7, C 50.8 mm, white, 150 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Material | vinyl | |
| Width | 19.05 mm | |
| Height | 50.8 mm | |
| max. Bundle diameter | 12.1 mm | |
| Colour | white/transparent | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SE |
| Original Packaging | Bag with 150 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |