540-01660 | HellermannTyton
Stainless steel single marker, imprint "6", (L x W) 10 x 6 mm, silver, 540-01660
Unit Price (€ / pck.)
49.3136 € *
Standard delivery time from the manufacturer is: 6 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 6 mm | |
Colour | silver | |
Length | 10 mm | |
Markable | No | |
Material | stainless steel | |
Version | single marker | |
Imprint | 6 |
Download
Logistics
Property | Value |
---|---|
Country of origin | SE |
Customs tariff number | 83100000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |