540-01286 | HellermannTyton
Stainless steel carrier label, inscribable, (L x W) 286 x 11 mm, max. bundle Ø 3 mm, silver, 540-01286
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: 6 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carrier label | |
| Material | stainless steel | |
| Length | 286 mm | |
| Width | 11 mm | |
| max. Bundle diameter | 3 mm | |
| Colour | silver | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | SE |
| Customs tariff number | 83100000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |