540-01150 | HellermannTyton

Stainless steel single marker, imprint "O", (L x W) 10 x 6 mm, silver, 540-01150

Order No.: 42P3594
EAN: 5022660579035
MPN:
540-01150
SSM-SS316-ML
Series: Hellermark SSM
540-01150 HellermannTyton Cable Markers
Image may differ
Unit Price (€ / pck.)
49.3136 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
49.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
49.3136 €
Technical specifications
Filter Property Value
Width 6 mm
Colour silver
Length 10 mm
Markable No
Material stainless steel
Version single marker
Imprint O
Logistics
Property Value
Country of origin SE
Customs tariff number 83100000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15