531-15364 | HellermannTyton

PVC cable maker, imprint "9", (L x W) 4 x 6.5 mm, max. bundle Ø 3.6 mm, yellow, 531-15364

Order No.: 42P3552
EAN: 4031026244532
MPN:
531-15364
HODS50 9-PVC-YE
Series: Ovalgrip
531-15364 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
55.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0559 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 9
Length 4 mm
Width 6.5 mm
max. Bundle diameter 3.6 mm
Colour yellow
Markable No
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes