531-07736 | HellermannTyton

PVC cable maker, imprint "8", (L x W) 4.5 x 11.5 mm, max. bundle Ø 6.3 mm, gray, 531-07736

Order No.: 42P3418
EAN: 5022660047077
MPN:
531-07736
HODS85 8-PVC-GY
Series: Ovalgrip
531-07736 HellermannTyton Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0678 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 8
Length 4.5 mm
Width 11.5 mm
max. Bundle diameter 6.3 mm
Colour gray
Markable No
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes