531-00176 | HellermannTyton
PVC cable maker, imprint "symbol: GND", (L x W) 4 x 6.5 mm, max. bundle Ø 3.6 mm, yellow, 531-00176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Cable marker, 531-00176, HELLERMANN
Pre-printed cable marker straight cut, oval shaped marker and ideal for use in maintenance and repair and fixed with cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | symbol: GND | |
| Length | 4 mm | |
| Width | 6.5 mm | |
| max. Bundle diameter | 3.6 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |