181-45029 | HellermannTyton

Spacer base, (W) 13 mm, PA, white, for wiring duct, 181-45029

Order No.: 42P7439
EAN: 4031026567273
MPN:
181-45029
HTWD-CTH-PA6-WH
181-45029 HellermannTyton Cable Management Accessories Image 1
181-45029 HellermannTyton Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0472 €
50 pcs.
0.9877 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary lock, 181-45029, HellermannTyton

HelaDuct HTWD-CTH is used to anchor a cable tie securely to the base of a duct.

Features

  • Holds all components firmly in place
  • Cable tie easily laced through HTWD-CTH
  • Anchor of mount remains inside raised mounting point and does not protrude below surface of duct base
Technical specifications
Filter Property Value
Product type spacer base
Suitable for wiring duct
Width 13 mm
Colour white
Material PA
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Original Packaging Bag with 50 pieces
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes