181-45019 | HellermannTyton
Twist lock, (W x H) 13 x 9 mm, PA, white, for wiring duct base, 181-45019
Order No.: 42P7438
EAN: 4031026567266
MPN:
181-45019
HTWD-TL-PA6-WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary lock, 181-45019, HellermannTyton
The HTWD-TL is used to fix a HTWD-RB rail mounting block to duct or to fix smaller ducts inside larger ones.
Features
- Holds all components firmly in place
- Anchor of mount remains inside raised mounting point and does not protrude below surface of duct base
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist lock | |
| Suitable for | wiring duct base | |
| Width | 13 mm | |
| Height | 9 mm | |
| Colour | white | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |