181-10020 | HellermannTyton

Wire retaining clip, 100x100 mm, (W) 14 mm, ABS, black, for attachment to channel fingers, 181-10020

Order No.: 42P7437
EAN: 4031026566931
MPN:
181-10020
HTWD-NFWR-ABS-BK
181-10020 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0472 €
50 pcs.
0.9877 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire retaining clip, 181-10020, HellermannTyton

The narrow finger and wide finger wire retainers htwd-nfwr and htwd-wfwr are easily attached to heladuct wiring duct fingers to hold wires securely in place during installation and when the cover is removed.

Features

  • Prevents wires from falling out even when vertical routed
  • Easily inserted onto single fingers of duct
  • Height can be freely adjusted
  • Does not block insertion of wirings into slots
  • One retainer for all duct widths: length of retainer can be shortened at break-off points to duct width
Technical specifications
Filter Property Value
Product type wire retaining clip
Version 100x100 mm
Suitable for attachment to channel fingers
Width 14 mm
Colour black
Material ABS
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes