181-10010 | HellermannTyton
Wire retaining clip, 100x100 mm, (W) 18 mm, ABS, black, for attachment to channel fingers, 181-10010
Order No.: 42P7436
EAN: 4031026566917
MPN:
181-10010
HTWD-WFWR-ABS-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0472 €
50 pcs.
0.9877 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire retaining clip, 181-10010, HellermannTyton
The narrow finger and wide finger wire retainers htwd-nfwr and htwd-wfwr are easily attached to heladuct wiring duct fingers to hold wires securely in place during installation and when the cover is removed.
Features
- Prevents wires from falling out even when vertical routed
- Easily inserted onto single fingers of duct
- Height can be freely adjusted
- Does not block insertion of wirings into slots
- One retainer for all duct widths: length of retainer can be shortened at break-off points to duct width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire retaining clip | |
| Version | 100x100 mm | |
| Suitable for | attachment to channel fingers | |
| Width | 18 mm | |
| Colour | black | |
| Material | ABS | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |