169-22003 | HellermannTyton
Tubing holders, (L x H) 64.5 x 69.8 mm, head Ø 50 mm, PA, gray, for corrugated tubing, 169-22003
Order No.: 91F4693
EAN: 4099891197759
MPN:
169-22003
CTCC-IWS50-MB65-PA66/6HIRHS-GY
Series: CTCC-IWS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
20 pcs.
4.1412 €
60 pcs.
3.9032 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated tubing holder, 169-22003, HELLERMANN
CTCC IWS corrugated tubing holder. CTCC IWS corrugated tubing holders are used in the control cabinet for fastening and guiding.
Features
- Safe and fixe hold of the corrugated tubing
- Easy closing and reopening of the lid
- Cable tie holder on both sides
- Can be fixed with screws
- Compatible with the IWS corrugated tubings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Suitable for | corrugated tubing | |
| Length | 64.5 mm | |
| Height | 69.8 mm | |
| Head Diameter | 50 mm | |
| Colour | gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |