166-50915 | HellermannTyton
Thread adapter, brass, nickel-plated, silver, for M32-M25, 166-50915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
12.9472 €
50 pcs.
12.1380 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread converter | |
| Suitable for | M32-M25 | |
| Colour | silver | |
| Material | brass, nickel-plated | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GB |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |