166-25707 | HellermannTyton
Clamp, (L x W x H) 23 x 12 x 26 mm, clamping range 10 mm, PA, black, for hose mounting, 166-25707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2138 €
50 pcs.
1.1186 €
100 pcs.
1.0353 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic clips series HelaGuard, type HellermannTyton PACC.
With integrated lid, for plastic conduit; Material: polyamide 6.6. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, mounting hole thread): PACC10, 10 mm, M 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Suitable for | hose mounting | |
| Length | 23 mm | |
| Width | 12 mm | |
| Height | 26 mm | |
| clamping force range | 10 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |