151-01476 | HellermannTyton
Clamp, (L x W) 156.1 x 34.9 mm, mounting Ø 62.3 mm, clamping range 19.4-36 mm, PA, black, 151-01476
Order No.: 42P5583
EAN: 4031026543086
MPN:
151-01476
RCC180SM12-PA66HIRHSUV/ST/ZN-BK
Series: Ratchet P-Clamp
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 11 Weeks
Mounting clamp, 151-01476, HellermannTyton
Features
- One-piece ratchet closure design allows for easy installation during pre- or final assembly
- Multiple configurations handle a wide range of diameters and applications, reducing part inventory
- Clamp interior is designed to guide and center bundle to reduce pinching
- Easy release feature allows for quick adjustments and maintenance
- Impact modified, heat and UV stabilized PA66 provides long-term durability, in- and outdoors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Length | 156.1 mm | |
| Width | 34.9 mm | |
| Mounting hole size | 62.3 mm | |
| clamping force range | 19.4-36 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |