151-01417 | HellermannTyton

Clamp, M10, (L x W) 116.2 x 34.9 mm, mounting Ø 10.29 mm, clamping range 6.2-13.7 mm, PA, black, for wires/cables/hoses, 151-01417

Order No.: 42P7310
EAN: 4031026539416
MPN:
151-01417
RCA180SM10-PA66HIRHSUV/ST/ZN-BK
Series: Ratchet P-Clamp
151-01417 HellermannTyton Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
735.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.4514 €

Fastening element, 151-01417, HellermannTyton

The Ratchet P-Clamp offers versatility when managing wire, cable and hose. The robust design and durable material makes it ideal for heavy duty application, both in- and outdoors. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cable simply by using a flat-head screwdriver. This nondestructive release allows the clamp to be reused without removing or replacing any bolt or screw. The Ratchet P-Clamp is offered in four size and multiple mounting configuration.

Features

  • One-piece ratchet closure design allows for easy installation during pre- or final assembly
  • Multiple configurations handle a wide range of diameters and applications, reducing part inventory
  • Clamp interior is designed to guide and center bundle to reduce pinching
  • Easy release feature allows for quick adjustments and maintenance
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, in- and outdoors
  • Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray
Technical specifications
Filter Property Value
Product type clamp
Version M10
Suitable for wires/cables/hoses
Length 116.2 mm
Width 34.9 mm
Mounting hole size 10.29 mm
clamping force range 6.2-13.7 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Original Packaging Bag with 300 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes