151-00700 | HellermannTyton
Pipe clamp, (L x W x H) 28.6 x 11 x 18.7 mm, PA, black, for corrugated pipes, 151-00700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 8 Weeks
Corrugated tube clip, 151-00700, HellermannTyton
This holder is used in the automotive industry, in the production of cable harnesses and in the electrical industry. Its quick and easy mounting is the reason for its universal success wherever corrugated tubing and pipes have to be fixed quickly and securely.
Features
- Tube is guided accurately by clicking
- Clamp can be unscrewed and removed from the weld stud
- Axial slipping is prevented by the inside profile of the clamp
- For M6 weld studs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | corrugated pipes | |
| Length | 28.6 mm | |
| Width | 11 mm | |
| Height | 18.7 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |