435-00656 | HellermannTyton
Gel cable fitting, straight, 16-25 mm², cable Ø 9 to 30 mm, IPX8, 435-00656
Order No.: 42P3086
EAN: 4250596414668
MPN:
435-00656
Relifix V525-PP/SI-GN
Series: RELICON Relifix V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4151 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gel cable fitting | |
| Design | straight | |
| Cable cross-section | 16-25 mm² | |
| Cable diameter | 9 to 30 mm | |
| Colour | green | |
| Degree of protection (IP) | IPX8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |