435-00083 | HellermannTyton
Cast resin connection sleeve, straight, 10-35 mm², cable Ø 21-39 mm, 435-00083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.7979 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cast resin joint, 435-00083, HellermannTyton
The 435-00083 is a cast resin joint made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables.
Features
- Colour changes from blue to green whilst mixing
- Standard cable diameters indicated on the shells
- Safe-Filling system (SF)
- Immediately ready for use
- Longitudinally and transversely watertight
- Joint can be submerged directly after casting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cast resin connection sleeve | |
| Design | straight | |
| Cable cross-section | 10-35 mm² | |
| Cable diameter | 21-39 mm | |
| Colour | green | |
| Rated voltage IEC | 1000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39095090 |
| Country of origin | PL |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |