211-15340 | HellermannTyton
Cable clamp, max. bundle Ø 50.8 mm, aluminum, black, (W) 16.3 mm, 211-15340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
50 pcs.
2.7251 €
100 pcs.
2.5228 €
500 pcs.
2.3205 €
1000 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 50.8 mm | |
| Width | 16.3 mm | |
| Self-adhesive | No | |
| Material | aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |